Datasheets
SPVM110200 by:

Snap Acting/Limit Switch, 0.001A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,

Part Details for SPVM110200 by Alps Alpine Co Ltd

Overview of SPVM110200 by Alps Alpine Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SPVM110200

Part # Distributor Description Stock Price Buy
Future Electronics SPVM Series 5 VDC 1 mA 3. 5x 2.8 x 1.5mm Through Hole Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel 0
Reel
  • 6,000 $0.3550
$0.3550 Buy Now
Onlinecomponents.com Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant 12000 In Stock
  • 1,500 $0.3830
  • 3,000 $0.3650
  • 4,500 $0.3350
  • 6,000 $0.2710
  • 12,000 $0.2580
$0.2580 / $0.3830 Buy Now
Bristol Electronics   Min Qty: 4 3000
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
  • 179 $0.4800
  • 387 $0.4200
  • 918 $0.3900
$0.3900 / $1.5000 Buy Now
Quest Components   2400
  • 1 $2.0000
  • 334 $0.5200
  • 1,539 $0.5000
$0.5000 / $2.0000 Buy Now
Chip 1 Exchange INSTOCK 50
RFQ
CHIPMALL.COM LIMITED 1mA 5V SPST - NO SMD Microswitches ROHS 3392
  • 5 $0.3203
  • 50 $0.2311
  • 150 $0.1974
  • 500 $0.1828
  • 2,500 $0.1741
$0.1741 / $0.3203 Buy Now
Master Electronics Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant 12000 In Stock
  • 1,500 $0.3830
  • 3,000 $0.3650
  • 4,500 $0.3350
  • 6,000 $0.2710
  • 12,000 $0.2580
$0.2580 / $0.3830 Buy Now

Part Details for SPVM110200

SPVM110200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPVM110200 Part Data Attributes

SPVM110200 Alps Alpine Co Ltd
Buy Now Datasheet
Compare Parts:
SPVM110200 Alps Alpine Co Ltd Snap Acting/Limit Switch, 0.001A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ALPS ALPINE CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.70.00
Factory Lead Time 32 Weeks
Actuator Length 0.041 inch
Actuator Travel 1.03 mm
Body Breadth 2.8 mm
Body Height 1.5 mm
Body Length or Diameter 3.5 mm
Contact Current(DC)-Max 0.001 A
Contact (DC) Max Rating R Load 0.001A@5VDC
Contact Resistance 5 mΩ
Contact Voltage(DC)-Max 5 V
Dielectric Withstand Volts 100VAC V
Electrical Life 50000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Operating Force-Max 0.4 N
Operating Position 0.087 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TR, 15 INCH
Pre-Travel-Max 0.33 mm
Solderability REFLOW
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER

SPVM110200 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPVM110200 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPVM110200 by Alps Alpine Co Ltd

  • Please alert me when SPVM110200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPVM110200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPVM110200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPVM110200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPVM110200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPVM110200 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: