Part Details for SPVN110107 by Alps Alpine Co Ltd
Overview of SPVN110107 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVN110107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2632 / $0.5512 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure3.8*3.6*1 Voltage Rating5V Contact formSPDT Work force350mN | 385 |
|
$0.9690 | Buy Now |
|
CHIPMALL.COM LIMITED | 1mA 5V SPST - NO SMD Microswitches ROHS | 4825 |
|
$0.1820 / $0.3767 | Buy Now |
Part Details for SPVN110107
SPVN110107 CAD Models
SPVN110107 Part Data Attributes
|
SPVN110107
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVN110107
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Angle | 45 deg | |
Actuator Length | 0.109 inch | |
Actuator Travel | 1.55 mm | |
Actuator Type | STANDARD LEVER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.8 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | 0.001A@5VDC | |
Contact Resistance | 5 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Position | 0.077 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, 15 INCH | |
Pre-Travel-Max | 1.05 mm | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |