Part Details for SPVN210101 by Alps Alpine Co Ltd
Overview of SPVN210101 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVN210101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low-profile Two-way Operation Type | 3400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMD Microswitches ROHS | 4315 |
|
$0.1494 / $0.3071 | Buy Now |
|
LCSC | SMD Microswitches ROHS | 4315 |
|
$0.1525 / $0.3134 | Buy Now |
Part Details for SPVN210101
SPVN210101 CAD Models
SPVN210101 Part Data Attributes:
|
SPVN210101
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVN210101
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 3.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.8 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SPVN210101
This table gives cross-reference parts and alternative options found for SPVN210101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPVN210101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPS1120-5311F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-5311F |
JPS1120-3411F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-3411F |
JPS1120-5301F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-5301F |
JPS1120-5201F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-5201F |
JPS1120-5111F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-5111F |
JPS1120-5001F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-5001F |
JPS1120-5101F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-5101F |
JPS1120-3201F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Standard Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | SPVN210101 vs JPS1120-3201F |