Part Details for SPVN320101 by Alps Alpine Co Ltd
Overview of SPVN320101 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVN320101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPV Series SPST 0.35 N Right Operation Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2719 / $0.5694 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD Microswitches ROHS | 4919 |
|
$0.1975 / $0.2852 | Buy Now |
Part Details for SPVN320101
SPVN320101 CAD Models
SPVN320101 Part Data Attributes
|
SPVN320101
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVN320101
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, Solder Terminal, Long Lever Actuator, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Type | LONG LEVER | |
Body Breadth | 3.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.8 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |