Part Details for SPVQ351200 by Alps Alpine Co Ltd
Overview of SPVQ351200 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SPVQ351200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $3.8100 | Buy Now |
|
CHIPMALL.COM LIMITED | - Microswitches ROHS | 660 |
|
$2.1202 / $3.3441 | Buy Now |
|
LCSC | - Microswitches ROHS | 660 |
|
$2.1635 / $3.4124 | Buy Now |
Part Details for SPVQ351200
SPVQ351200 CAD Models
SPVQ351200 Part Data Attributes:
|
SPVQ351200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVQ351200
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, 0.1A, 12VDC, Wire Terminal, Simulated Roller Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 28 Weeks | |
Actuator Type | SIMULATED ROLLER | |
Body Breadth | 5.7912 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 18.796 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.0024 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |