Part Details for SPVQ361400 by Alps Alpine Co Ltd
Overview of SPVQ361400 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ361400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Detector Switch, Rating (max.): 0.1 A 12 VDC, Poles: 1, Positions: 1 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0Bulk |
|
$2.4500 | Buy Now |
|
Future Electronics | Detector Switch, Rating (max.): 0.1 A 12 VDC, Poles: 1, Positions: 1 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0Bulk |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Button Wire Lead 0.1A 12VDC Screw Mount Bulk RoHS: Compliant |
200 In Stock |
|
$2.4700 / $5.5100 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, 0.1A, 12VDC, WIRE TERMINAL, PLUNGER ACTUATOR, PANEL MOUNT | 452 |
|
$3.7125 / $6.7500 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Button Wire Lead 0.1A 12VDC Screw Mount Bulk RoHS: Compliant |
200 In Stock |
|
$2.4700 / $5.5100 | Buy Now |
Part Details for SPVQ361400
SPVQ361400 CAD Models
SPVQ361400 Part Data Attributes:
|
SPVQ361400
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVQ361400
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPDT, 0.1A, 12VDC, Wire Terminal, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 28 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 5.7912 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 18.796 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.0008 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |