Part Details for SPVQ822300 by Alpine Electronics (Asia) Ltd
Overview of SPVQ822300 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ822300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ822300
|
Avnet Americas | Switch Detector 0.1A 12VDC 3N N.C. Through Hole - Trays (Alt: SPVQ822300) RoHS: Compliant Min Qty: 4320 Package Multiple: 4320 Container: Tray | 0 |
|
$0.7258 | Buy Now |
DISTI #
688-SPVQ822300
|
Mouser Electronics | Detector Switches Normal Close/Actuator/Press fit/With boss in right-side/Standard Life RoHS: Compliant | 0 |
|
$1.0900 / $1.3000 | Order Now |
DISTI #
C1S111900112206
|
Chip1Stop | Detector Switch pbFree: Yes Container: Tray | 10 |
|
$0.8970 / $1.1300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$1.0930 / $2.1550 | Buy Now |