Part Details for SPVQ830602 by Alpine Electronics (Asia) Ltd
Overview of SPVQ830602 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ830602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ830602
|
Avnet Americas | Switch Detector 0.1A 12VDC 1N SPST Through Hole Tray - Trays (Alt: SPVQ830602) RoHS: Compliant Min Qty: 7020 Package Multiple: 7020 Container: Tray | 0 |
|
$1.0368 | Buy Now |
DISTI #
688-SPVQ830602
|
Mouser Electronics | Detector Switches Normal Open/Printed/With boss in 1-side/Long Life RoHS: Compliant | 0 |
|
$1.0500 / $1.0800 | Order Now |
DISTI #
63285217
|
Verical | SPVQ830602 Min Qty: 36 Package Multiple: 1 | Americas - 375 |
|
$1.9339 / $2.1462 | Buy Now |
DISTI #
60910805
|
Verical | SPVQ830602 Min Qty: 36 Package Multiple: 1 | Americas - 94 |
|
$2.0644 / $2.1462 | Buy Now |
DISTI #
39836089
|
Verical | SPVQ830602 Min Qty: 36 Package Multiple: 1 | Americas - 70 |
|
$2.0644 / $2.1462 | Buy Now |
DISTI #
SPVQ830602
|
Avnet Abacus | (Alt: SPVQ830602) RoHS: Compliant Min Qty: 7020 Package Multiple: 7020 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 375 |
|
$1.0930 / $2.1550 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 77 |
|
$1.0930 / $2.1550 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 94 |
|
$1.0930 / $2.1550 | Buy Now |