Part Details for SPVQ830802 by Alpine Electronics (Asia) Ltd
Overview of SPVQ830802 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ830802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ830802
|
Avnet Americas | Switch Detector 0.1A 12VDC 1N SPST Chassis Mount Tray - Trays (Alt: SPVQ830802) RoHS: Compliant Min Qty: 7020 Package Multiple: 7020 Container: Tray | 0 |
|
$0.7258 | Buy Now |
DISTI #
688-SPVQ830802
|
Mouser Electronics | Detector Switches Normal Open/Soldering/With boss in both-side/Long Life RoHS: Compliant | 0 |
|
$1.0500 / $1.0800 | Order Now |
DISTI #
42251560
|
Verical | SPVQ830802 Min Qty: 55 Package Multiple: 1 | Americas - 1255 |
|
$1.3417 / $1.5692 | Buy Now |
DISTI #
SPVQ830802
|
Avnet Abacus | (Alt: SPVQ830802) RoHS: Compliant Min Qty: 7020 Package Multiple: 7020 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1255 |
|
$0.9180 / $2.5510 | Buy Now |