Part Details for SPVR110100 by Alps Alpine Co Ltd
Overview of SPVR110100 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPVR110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant |
398 In Stock |
|
$0.2364 / $2.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1970 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1576 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 16457 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1mA 5V SPST - NO SMD Microswitches ROHS | 935 |
|
$0.1216 / $0.2389 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant |
398 In Stock |
|
$0.2364 / $2.4600 | Buy Now |
Part Details for SPVR110100
SPVR110100 CAD Models
SPVR110100 Part Data Attributes
|
SPVR110100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVR110100
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.93mm, Solder Terminal, Lever Actuator, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.93 mm | |
Actuator Type | LEVER | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.2 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |