Part Details for SPVT110102 by Alps Alpine Co Ltd
Overview of SPVT110102 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVT110102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9450 |
|
RFQ | ||
|
Quest Components | 5580 |
|
$1.0440 / $2.7840 | Buy Now | |
DISTI #
SPVT110102
|
TME | Switch: detecting, Pos: 2, SPST, 0.05A/20VDC, Leads: for PCB, SMT Min Qty: 1 | 1060 |
|
$0.5690 / $1.2030 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
Part Details for SPVT110102
SPVT110102 CAD Models
SPVT110102 Part Data Attributes
|
SPVT110102
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVT110102
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 20VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 4.7 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 5.6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |