Part Details for SPVT210202 by Alpine Electronics (Asia) Ltd
Overview of SPVT210202 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVT210202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVT210202
|
Avnet Americas | Switch Detector 50mA 20VDC 0.4N SPST Surface Mount T/R - Tape and Reel (Alt: SPVT210202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3132 | Buy Now |
DISTI #
688-SPVT210202
|
Mouser Electronics | Detector Switches Left/With both side terminal/Without boss RoHS: Compliant | 0 |
|
$0.4330 / $0.5050 | Order Now |
DISTI #
56070566
|
Verical | SPVT210202 Min Qty: 82 Package Multiple: 1 | Americas - 200 |
|
$1.0059 / $1.0530 | Buy Now |
DISTI #
SPVT210202
|
Avnet Americas | Switch Detector 50mA 20VDC 0.4N SPST Surface Mount T/R - Tape and Reel (Alt: SPVT210202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3132 | Buy Now |
DISTI #
C1S111900112349
|
Chip1Stop | Detector Switch pbFree: Yes Container: Cut Tape | 10 |
|
$0.2550 / $0.2670 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$0.4430 / $1.2320 | Buy Now |