Part Details for SPVT220202 by Alpine Electronics (Asia) Ltd
Overview of SPVT220202 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVT220202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVT220202
|
Avnet Americas | Switch Detector 50mA 20VDC 0.4N SPST Surface Mount T/R - Tape and Reel (Alt: SPVT220202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2192 | Buy Now |
DISTI #
688-SPVT220202
|
Mouser Electronics | Detector Switches Left/With a left side terminal/Without boss RoHS: Compliant | 0 |
|
$0.4330 / $0.5050 | Order Now |
DISTI #
C1S111900112367
|
Chip1Stop | Detector Switch pbFree: Yes Container: Cut Tape | 10 |
|
$0.3730 / $0.4250 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$0.4430 / $1.2320 | Buy Now |