-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC MEMS ANALOG OMNI -42DB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-1417-1-ND
|
DigiKey | MIC MEMS ANALOG OMNI -42DB Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8646 In Stock |
|
$0.4500 / $0.9000 | Buy Now |
DISTI #
721-SPW0442HR5H-1-7
|
Mouser Electronics | MEMS Microphones SISONIC MEMS MICROPHONE, Analog, Top, 59dB SNR, 130dB SPL, -42 +/-1dBV, -Hz, 66dB PSRR, 130, 1.8V RoHS: Compliant | 6625 |
|
$0.4490 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPW0442HR5H-1
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
SPW0442HR5H-1
Knowles Corporation
MIC MEMS ANALOG OMNI -42DB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KNOWLES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Knowles | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |