Part Details for SPW35N60CFD by Infineon Technologies AG
Results Overview of SPW35N60CFD by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPW35N60CFD Information
SPW35N60CFD by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SPW35N60CFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPW35N60CFD
|
TME | Transistor: N-MOSFET, unipolar, 600V, 21.6A, 313W, PG-TO247-3 Min Qty: 1 | 0 |
|
$8.7200 / $12.2600 | RFQ |
|
LCSC | 600V 34.1A 0.11810V21.6A 313W 3V1.9mA TO-247AC-3 MOSFETs ROHS | 8 |
|
$13.4998 | Buy Now |
|
Win Source Electronics | Trans MOSFET N-CH 600V 34.1A 3-Pin(3+Tab) TO-247 Tube / MOSFET N-CH 600V 34.1A TO-247 | 6059 |
|
$6.3063 / $9.4594 | Buy Now |
Part Details for SPW35N60CFD
SPW35N60CFD CAD Models
SPW35N60CFD Part Data Attributes
|
SPW35N60CFD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPW35N60CFD
Infineon Technologies AG
Power Field-Effect Transistor, 34.1A I(D), 600V, 0.118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 34.1 A | |
Drain-source On Resistance-Max | 0.118 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Pulsed Drain Current-Max (IDM) | 85 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPW35N60CFD
This table gives cross-reference parts and alternative options found for SPW35N60CFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPW35N60CFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPW35N60CFDFKSA1 | Infineon Technologies AG | $8.8874 | Power Field-Effect Transistor, 34.1A I(D), 600V, 0.118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | SPW35N60CFD vs SPW35N60CFDFKSA1 |