Part Details for SPWG/42-8050/0/29 by Norgren
Overview of SPWG/42-8050/0/29 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
SER8050-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, Ferrite-Core, 3335, |
Price & Stock for SPWG/42-8050/0/29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72879753
|
RS | GUIDING BELT | Norgren SPWG/42-8050/0/29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8400 | RFQ |