Part Details for SPX-20-16-SS by Ruland Manufacturing Co Inc
Overview of SPX-20-16-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX-20-16-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPX-20-16-SS-ND
|
DigiKey | 1-1/4"X1" STAINLESS RIGID CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$473.7700 | Buy Now |
DISTI #
72339429
|
RS | Rigid Coupling, Two-Pc, 1.250" X 1.000" ID, 2 1/16" OD, 3 1/4" L, 303SS | Ruland Manufacturing SPX-20-16-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$296.2700 / $305.6800 | RFQ |