There are no models available for this part yet.
Overview of SPX-20-18-SS by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPX-20-18-SS by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-SPX-20-18-SS-ND
|
DigiKey | 1-1/4" STAINLESS RIGID CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$473.7700 | Buy Now | |
DISTI #
72339431
|
RS | Rigid Coupling, Two-Pc, 1.250" X 1.125" ID, 2 1/16" OD, 3 1/4" L, 303SS | Ruland Manufacturing SPX-20-18-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$296.2700 / $305.6800 | RFQ |