Part Details for SPX1004N-L-2-5 by Sipex Corporation
Overview of SPX1004N-L-2-5 by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for SPX1004N-L-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX1004N-L-2-5-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6413 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | SPX1004 - 2.5V Micropower Voltage Reference RoHS: Compliant Status: Obsolete Min Qty: 1 | 6413 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for SPX1004N-L-2-5
SPX1004N-L-2-5 CAD Models
SPX1004N-L-2-5 Part Data Attributes
|
SPX1004N-L-2-5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1004N-L-2-5
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, ROHS COMPLIANT, TO-226AA, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, TO-226AA, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |