Part Details for SPX1117HM3-L-5-0/TR by Sipex Corporation
Overview of SPX1117HM3-L-5-0/TR by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPX1117HM3-L-5-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPX1117 - Fixed Positive LDO Regulator, 5V, 1.3V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for SPX1117HM3-L-5-0/TR
SPX1117HM3-L-5-0/TR CAD Models
SPX1117HM3-L-5-0/TR Part Data Attributes:
|
SPX1117HM3-L-5-0/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1117HM3-L-5-0/TR
Sipex Corporation
Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |