SPX1432M
Description: Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN

Overview of SPX1432M by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SPX1432M by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Voltage Reference 456
  • 1 $0.2400
  • 51 $0.1600
  • 314 $0.1280
$0.1280 / $0.2400 Buy Now

CAD Models for SPX1432M by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX1432M by Sipex Corporation

SPX1432M
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
TSSOP,
Reach Compliance Code
unknown
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Output Voltage-Max
1.252 V
Output Voltage-Min
1.228 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Surface Mount
YES
Temp Coef of Voltage-Max
140 ppm/°C
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
1.3 mm
Want to compare parts?
  1. SPX1432M
    Sipex Corporation
    Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for SPX1432M

This table gives cross-reference parts and alternative options found for SPX1432M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1432M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX1432M-L Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Sipex Corporation SPX1432M vs SPX1432M-L
Part Number Description Manufacturer Compare
TLV431BFTA Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Diodes Incorporated SPX1432M vs TLV431BFTA
TL4050A50QDBZRQ1 Fixed voltage, 0.1%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments SPX1432M vs TL4050A50QDBZRQ1
TL4050C41QDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments SPX1432M vs TL4050C41QDBZRQ1
SPX1432AM-L Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN Sipex Corporation SPX1432M vs SPX1432AM-L
LM4041DYM3-1.2TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN Microchip Technology Inc SPX1432M vs LM4041DYM3-1.2TR
TLVH432BQPK 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, PLASTIC, SOT-89, 3 PIN Texas Instruments SPX1432M vs TLVH432BQPK
TLV431AQPKG3 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments SPX1432M vs TLV431AQPKG3
LM4041DYM3-1.2TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN Micrel Inc SPX1432M vs LM4041DYM3-1.2TR
SPX1004AM1-L-1-2/TR Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN Exar Corporation SPX1432M vs SPX1004AM1-L-1-2/TR
TL431AQPKG3 Adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments SPX1432M vs TL431AQPKG3

Related Parts for SPX1432M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX1432M by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX1432M by Sipex Corporation

Select Manufacturer
Which Manufacturer of SPX1432M would you like to use for your alert(s)?
  • Please alert me when SPX1432M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX1432M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX1432M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX1432M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX1432M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX1432M by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: