SPX29301T5-L-5-0/TR
Description: Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, TO-263BA, 5 PIN

Overview of SPX29301T5-L-5-0/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SPX29301T5-L-5-0/TR by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SPX29301T5-L-5-0/TR-ND
DigiKey IC REG LINEAR 5V 3A TO263-5 Min Qty: 500 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.5731
  • 1,000 $1.3034
  • 2,500 $1.2135
  • 5,000 $1.1686
$1.1686 / $1.5731 Buy Now
DISTI # 701-SPX29301T5-L50TR
Mouser Electronics LDO Voltage Regulators 3A LOW DROPOUT RoHS: Compliant 2445
  • 1 $2.6600
  • 10 $2.3900
  • 100 $1.9200
  • 250 $1.8000
  • 500 $1.2200
  • 1,000 $1.1800
  • 5,000 $1.1600
$1.1600 / $2.6600 Buy Now
Future Electronics SPX29301 Series 5 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-5 T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Reel 0
Reel
  • 500 $1.2100
  • 1,000 $1.1900
  • 1,500 $1.1800
  • 2,000 $1.1600
$1.1600 / $1.2100 Buy Now

CAD Models for SPX29301T5-L-5-0/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX29301T5-L-5-0/TR by MaxLinear Inc

SPX29301T5-L-5-0/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Package Description
TO-263,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Dropout Voltage1-Max
0.7 V
Input Voltage-Max
16 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
9.015 mm
Want to compare parts?
  1. SPX29301T5-L-5-0/TR
    MaxLinear Inc
    Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, TO-263BA, 5 PIN
    VS

Alternate Parts for SPX29301T5-L-5-0/TR

This table gives cross-reference parts and alternative options found for SPX29301T5-L-5-0/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX29301T5-L-5-0/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX29300T-L-5.0 Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN Exar Corporation SPX29301T5-L-5-0/TR vs SPX29300T-L-5.0
SPX29301T5-5.0 Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, TO-263BB, 5 PIN Sipex Corporation SPX29301T5-L-5-0/TR vs SPX29301T5-5.0
SPX29301T5-L-5.0/TR Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BB, 5 PIN Exar Corporation SPX29301T5-L-5-0/TR vs SPX29301T5-L-5.0/TR
SPX29301T5-5-0/TR Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, TO-263BA, 5 PIN Sipex Corporation SPX29301T5-L-5-0/TR vs SPX29301T5-5-0/TR
SPX29301T5-5.0/TR Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, TO-263BB, 5 PIN Sipex Corporation SPX29301T5-L-5-0/TR vs SPX29301T5-5.0/TR
SPX29301T5-L-5-0 Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263BA, 5 PIN Exar Corporation SPX29301T5-L-5-0/TR vs SPX29301T5-L-5-0
SPX29300T-5.0-L/TR Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation SPX29301T5-L-5-0/TR vs SPX29300T-5.0-L/TR
Part Number Description Manufacturer Compare
AS2887T-3.3 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN Sipex Corporation SPX29301T5-L-5-0/TR vs AS2887T-3.3
LX8630-33CP Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN Microsemi Corporation SPX29301T5-L-5-0/TR vs LX8630-33CP
MIC2950 Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN Microchip Technology Inc SPX29301T5-L-5-0/TR vs MIC2950
LT1083CK-5 Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN Semtech Corporation SPX29301T5-L-5-0/TR vs LT1083CK-5
ADP3338AKCZ-2.85R7 High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator Analog Devices Inc SPX29301T5-L-5-0/TR vs ADP3338AKCZ-2.85R7
SPX3940AM3-1.8-L/TR Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN MaxLinear Inc SPX29301T5-L-5-0/TR vs SPX3940AM3-1.8-L/TR
LT1521IS8-3#PBF 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown Analog Devices Inc SPX29301T5-L-5-0/TR vs LT1521IS8-3#PBF
MIC5200-5.0BMT&R Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 Microchip Technology Inc SPX29301T5-L-5-0/TR vs MIC5200-5.0BMT&R
SPX2810M3-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, TO-261AA, SOT-223, 3 PIN Sipex Corporation SPX29301T5-L-5-0/TR vs SPX2810M3-3.3/TR
LT1585ACT-1.5 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSFM3 Analog Devices Inc SPX29301T5-L-5-0/TR vs LT1585ACT-1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX29301T5-L-5-0/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX29301T5-L-5-0/TR by MaxLinear Inc

Select Manufacturer
Which Manufacturer of SPX29301T5-L-5-0/TR would you like to use for your alert(s)?
  • Please alert me when SPX29301T5-L-5-0/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX29301T5-L-5-0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX29301T5-L-5-0/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX29301T5-L-5-0/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX29301T5-L-5-0/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX29301T5-L-5-0/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: