SPX2954M3-L-3-3/TR
Description: Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN

Overview of SPX2954M3-L-3-3/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SPX2954M3-L-3-3/TR by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SPX2954M3-L-3-3/TR-ND
DigiKey IC REG LINEAR 3.3V 250MA SOT223 Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.6646
  • 5,000 $0.6313
  • 12,500 $0.6076
$0.6076 / $0.6646 Buy Now
DISTI # 701-SPX2954M3-L-33TR
Mouser Electronics LDO Voltage Regulators 250mA LOW DROPOUT RoHS: Compliant 32725
  • 1 $1.5700
  • 10 $1.4100
  • 100 $1.1000
  • 500 $0.9020
  • 1,000 $0.7130
  • 2,500 $0.6170
  • 5,000 $0.6110
  • 10,000 $0.6040
$0.6040 / $1.5700 Buy Now
Future Electronics SPX2954 Series 3.3 V 250 mA SMT LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel 0
Reel
  • 2,500 $0.6350
$0.6350 Buy Now
Future Electronics SPX2954 Series 3.3 V 250 mA SMT LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel 0
Reel
  • 2,500 $0.6250
  • 5,000 $0.6150
  • 7,500 $0.6000
$0.6000 / $0.6250 Buy Now
LCSC 250mA Fixed 3.3V Positive electrode 30V SOT-223-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 3417
  • 1 $0.8570
  • 10 $0.6823
  • 30 $0.6075
  • 100 $0.5140
  • 500 $0.4725
  • 1,000 $0.4475
$0.4475 / $0.8570 Buy Now

CAD Models for SPX2954M3-L-3-3/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPX2954M3-L-3-3/TR by MaxLinear Inc

SPX2954M3-L-3-3/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
30 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5024 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
3.505 mm
Want to compare parts?
  1. SPX2954M3-L-3-3/TR
    MaxLinear Inc
    Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN
    VS

Alternate Parts for SPX2954M3-L-3-3/TR

This table gives cross-reference parts and alternative options found for SPX2954M3-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2954M3-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPX2954M3-3.3 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN Sipex Corporation SPX2954M3-L-3-3/TR vs SPX2954M3-3.3
SPX2954M3-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN Sipex Corporation SPX2954M3-L-3-3/TR vs SPX2954M3-3-3/TR
SPX2954M3-L-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN Exar Corporation SPX2954M3-L-3-3/TR vs SPX2954M3-L-3-3/TR
Part Number Description Manufacturer Compare
SPX2954M3-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN Sipex Corporation SPX2954M3-L-3-3/TR vs SPX2954M3-3-3/TR
SPX2954M3-L-3-3/TR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN Exar Corporation SPX2954M3-L-3-3/TR vs SPX2954M3-L-3-3/TR
SPX2954M3-L-3.3 Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 3 PIN MaxLinear Inc SPX2954M3-L-3-3/TR vs SPX2954M3-L-3.3

Related Parts for SPX2954M3-L-3-3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX2954M3-L-3-3/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX2954M3-L-3-3/TR by MaxLinear Inc

Select Manufacturer
Which Manufacturer of SPX2954M3-L-3-3/TR would you like to use for your alert(s)?
  • Please alert me when SPX2954M3-L-3-3/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX2954M3-L-3-3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX2954M3-L-3-3/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX2954M3-L-3-3/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX2954M3-L-3-3/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX2954M3-L-3-3/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: