SPX432M-L
Description: Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN

Overview of SPX432M-L by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

CAD Models for SPX432M-L by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPX432M-L by Sipex Corporation

SPX432M-L
Sipex Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, TO-236AB, SOT-23, 3 PIN
Reach Compliance Code
unknown
Samacsys Manufacturer
EXAR
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
Output Voltage-Max
1.2524 V
Output Voltage-Min
1.2276 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
Voltage Tolerance-Max
1%
Width
1.3 mm
Want to compare parts?
  1. SPX432M-L
    Sipex Corporation
    Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN
    VS

Related Parts for SPX432M-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPX432M-L by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPX432M-L by Sipex Corporation

Select Manufacturer
Which Manufacturer of SPX432M-L would you like to use for your alert(s)?
  • Please alert me when SPX432M-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPX432M-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPX432M-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPX432M-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPX432M-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPX432M-L by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: