Part Details for SPXV002.LXS by Littelfuse Inc
Overview of SPXV002.LXS by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPXV002.LXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7302
|
Newark | 1500Vdc 2 Amp Pv Fuse Slvr Pltd/Box |Littelfuse SPXV002.LXS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7600 / $33.4800 | Buy Now |
DISTI #
18-SPXV002.LXS-ND
|
DigiKey | 1500VDC 2 AMP PV FUSE SLVR PLTD Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-SPXV002.LXS
|
Mouser Electronics | Specialty Fuses 1500VDC 2A PV SLVR PLTD RoHS: Compliant | 0 |
|
$34.3300 / $35.0900 | Order Now |
|
Onlinecomponents.com | 1500VDC Photovoltaic Fuse Bulk 50-Pack Silver Plated - 2A RoHS: Compliant | 0 |
|
$77.8400 / $207.7300 | Buy Now |
DISTI #
SPXV002.LXS
|
TTI | Specialty Fuses 1500VDC 2A PV SLVR PLTD Min Qty: 50 Package Multiple: 50 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE SLVR PLTD 1500VDC 2 AMP PV | 0 |
|
$85.2677 / $91.2364 | RFQ |
Part Details for SPXV002.LXS
SPXV002.LXS CAD Models
SPXV002.LXS Part Data Attributes
|
SPXV002.LXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPXV002.LXS
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 84.65 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for SPXV002.LXS
This table gives cross-reference parts and alternative options found for SPXV002.LXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPXV002.LXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPXV002.T | Electric Fuse, Fast Blow, 2A, 1500VDC, 30000A (IR), GPV, Inline/holder, 10x85mm, | Littelfuse Inc | SPXV002.LXS vs SPXV002.T |