-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9649
|
Newark | Trans, Npn, 40V, 0.2A, 150Deg C, 1.5W Rohs Compliant: Yes |Onsemi SPZT3904T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4604 |
|
$0.3650 / $0.7180 | Buy Now |
DISTI #
76T7424
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SPZT3904T1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.3190 | Buy Now |
DISTI #
SPZT3904T1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2654 In Stock |
|
$0.2313 / $0.7000 | Buy Now |
DISTI #
SPZT3904T1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: SPZT3904T1G) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 Partner Stock |
|
$0.2294 / $0.2738 | Buy Now |
DISTI #
SPZT3904T1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: SPZT3904T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.2294 / $0.2738 | Buy Now |
DISTI #
863-SPZT3904T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS HC XSTR SPCL RoHS: Compliant | 6895 |
|
$0.2310 / $0.6900 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistors NPN SOT-223 40V 0.2A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Onlinecomponents.com | NPN Bipolar Transistor | 0 |
|
$0.2257 / $0.2568 | Buy Now |
|
Rochester Electronics | PZT3904 - Small Signal Bipolar Transistor, 0.2A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2293 / $0.2698 | Buy Now |
DISTI #
SPZT3904T1G
|
Avnet Silica | Trans GP BJT NPN 40V 0.2A 4-Pin(3+Tab) SOT-223 T/R (Alt: SPZT3904T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPZT3904T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPZT3904T1G
onsemi
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 300 MHz |