Part Details for SQ1217BCHIP by Spectrum Control
Overview of SQ1217BCHIP by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SQ1217BCHIP
SQ1217BCHIP CAD Models
SQ1217BCHIP Part Data Attributes
|
SQ1217BCHIP
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SQ1217BCHIP
Spectrum Control
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 3.9pF C(T), 30V, Silicon, Abrupt, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Part Package Code | DIE | |
Package Description | X-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | VERY HIGH Q | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 3.9 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1100 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | ABRUPT |