-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.85A I(D), 20V, 0.3ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5239
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 20V, 0.85A, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:850Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.21Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:2V, Rohs Compliant: Yes |Vishay SQ1922AEEH-T1_GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7395 |
|
$0.2870 / $0.4630 | Buy Now |
DISTI #
SQ1922AEEH-T1_GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 20V 0.85A 6-Pin SC-70 - Tape and Reel (Alt: SQ1922AEEH-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 | Buy Now |
DISTI #
78-SQ1922AEEH-T1_GE3
|
Mouser Electronics | MOSFETs Dual Nch 20V Vds SOT-363 RoHS: Compliant | 144651 |
|
$0.1220 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks | 0 |
|
$0.1319 | Buy Now |
DISTI #
SQ1922AEEH-T1_GE3
|
EBV Elektronik | (Alt: SQ1922AEEH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ1922AEEH-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ1922AEEH-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 0.85A I(D), 20V, 0.3ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 0.2 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 3.3 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 22 ns | |
Turn-on Time-Max (ton) | 30 ns |