Part Details for SQ2303P12NF by LAIRD PLC
Overview of SQ2303P12NF by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQ2303P12NF
SQ2303P12NF CAD Models
SQ2303P12NF Part Data Attributes
|
SQ2303P12NF
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
SQ2303P12NF
LAIRD PLC
RF/Microwave Antenna, 2300 MHz - 2500 MHz ANTENNA-OTHER, 3.5 dBi GAIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUSHCRAFT CORP | |
Reach Compliance Code | unknown | |
Application | CELLULAR | |
Beamwidth-E | 45 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 3.5 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2300 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
VSWR-Max | 1.5 |