Part Details for SQ2310ES-T1GE3-HXY by HXY
Overview of SQ2310ES-T1GE3-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ2310ES-T1GE3-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 6A 1 N-Channel SOT-23 MOSFETs ROHS | 300 |
|
$0.1125 / $0.1189 | Buy Now |