There are no models available for this part yet.
Overview of SQ24S08060-NS00A by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQ24S08060-NS00A by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC-DC Converter - 6VDC @8A - Input: 18 to 36VDC - SMD RoHS: Compliant | 0 |
|
$61.1500 / $102.3900 | Buy Now |