Part Details for SQ24S08060-NS00GA by Bel Power Solutions
Overview of SQ24S08060-NS00GA by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24S08060-NS00GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 6VDC @8A - Input: 18 to 36VDC - SMD - RoHS Compliant RoHS: Compliant | 0 |
|
$61.1500 / $102.3900 | Buy Now |