Part Details for SQ24S08060NS00G by Bel Fuse
Overview of SQ24S08060NS00G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24S08060NS00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ24S08060-NS00G
|
Avnet Americas | Module DC-DC 1-OUT 6V 8A 50W 8-Pin 1/8-Brick - Bulk (Alt: SQ24S08060-NS00G) Min Qty: 288 Package Multiple: 144 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2625 | Buy Now |