Part Details for SQ24S10050-PS0SG by Bel Fuse
Overview of SQ24S10050-PS0SG by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SQ24S10050-PS0SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ24S10050-PS0SG
|
Avnet Americas | Module DC-DC Single-Out Positive Logic 5V 10A 8-Pin 1/8 Brick SMD (Alt: SQ24S10050-PS0SG) RoHS: Compliant Min Qty: 288 Package Multiple: 144 | 0 |
|
RFQ | |
DISTI #
SQ24S10050-PS0SG
|
Avnet Americas | Module DC-DC Single-Out Positive Logic 5V 10A 8-Pin 1/8 Brick SMD (Alt: SQ24S10050-PS0SG) RoHS: Compliant Min Qty: 288 Package Multiple: 144 | 0 |
|
RFQ | |
DISTI #
SQ24S10050-PS0SG
|
Avnet Americas | Module DC-DC Single-Out Positive Logic 5V 10A 8-Pin 1/8 Brick SMD (Alt: SQ24S10050-PS0SG) RoHS: Compliant Min Qty: 288 Package Multiple: 144 | 0 |
|
RFQ |
Part Details for SQ24S10050-PS0SG
SQ24S10050-PS0SG CAD Models
SQ24S10050-PS0SG Part Data Attributes:
|
SQ24S10050-PS0SG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQ24S10050-PS0SG
Bel Fuse
DC-TO-DC SUPPLY,DC-TO-DC CONVERTER,SWITCHING,OPEN FRAME,24 V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.00025% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.028 Vrms | |
Seated Height-Max | 7.34 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ24S10050-PS0SG
This table gives cross-reference parts and alternative options found for SQ24S10050-PS0SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24S10050-PS0SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQA50-D24-S5-TH | DC-DC Regulated Power Supply Module | CUI Inc | SQ24S10050-PS0SG vs PQA50-D24-S5-TH |
VI-LC10-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24S10050-PS0SG vs VI-LC10-CYH1-CC |
PQAE50-D24-S5-T | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | SQ24S10050-PS0SG vs PQAE50-D24-S5-T |
VI-LC10-IYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24S10050-PS0SG vs VI-LC10-IYH1-CC |
ASQ24S10050-NS00G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-8 | Bel Fuse | SQ24S10050-PS0SG vs ASQ24S10050-NS00G |
VI-LC10-EYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24S10050-PS0SG vs VI-LC10-EYH1-CC |
SQ24T10050-PECHG | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | Bel Fuse | SQ24S10050-PS0SG vs SQ24T10050-PECHG |
VHK50W-Q24-S5 | 5 Vdc, 10 A, 50 W, 9~36 Vdc Input Range | CUI Inc | SQ24S10050-PS0SG vs VHK50W-Q24-S5 |
VI-LCW0-MYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24S10050-PS0SG vs VI-LCW0-MYH1-CC |
VI-LCW0-IYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SQ24S10050-PS0SG vs VI-LCW0-IYH1-CC |