Part Details for SQ24S15033-PS00G by Bel Power Solutions
Overview of SQ24S15033-PS00G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SQ24S15033-PS00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0161
|
Newark | Power Supply Sq24S15033-Ps00G Dc-Dc 18-36V 33V |Bel Power Solutions SQ24S15033-PS00G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.6500 / $95.4800 | Buy Now |
DISTI #
SQ24S15033-PS00G-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 288 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5681 | Buy Now |
DISTI #
73736441
|
RS | DC-DC Converter, 18-36Vin, 3.3Vout, 15A, Positive Logic, SMT, SQ24 Series | Bel Power Solutions SQ24S15033-PS00G RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0800 | RFQ |
DISTI #
000000000006381265
|
Sager | Isolated DC/DC Converters - SMD POWER SUPPLY, SQ24S15033-PS00G, DC-DC, 18-36V, 3.3V, 15A, SM, Min Qty: 10 | 0 |
|
$76.0000 / $89.7600 | Buy Now |
Part Details for SQ24S15033-PS00G
SQ24S15033-PS00G CAD Models
SQ24S15033-PS00G Part Data Attributes
|
SQ24S15033-PS00G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ24S15033-PS00G
Bel Power Solutions
DC/DC CONVERTER 3.3V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e4 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.34 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ24S15033-PS00G
This table gives cross-reference parts and alternative options found for SQ24S15033-PS00G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24S15033-PS00G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ48S15033PS00 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | SQ24S15033-PS00G vs SQ48S15033PS00 |