There are no models available for this part yet.
Overview of SQ24T03150-PAA0 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721010VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 5MB of On-chip RAM | |
R7FS3A17C3A01CFP#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS5D97E3A01CFP#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
Price & Stock for SQ24T03150-PAA0 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQ24T03150-PAA0G
|
Avnet Americas | Module DC-DC 1-OUT 15V 3.3A 8-Pin 1/8-Brick - Bulk (Alt: SQ24T03150-PAA0G) RoHS: Not Compliant Min Qty: 288 Package Multiple: 144 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1150 | Buy Now |
CAD Models for SQ24T03150-PAA0 by Bel Fuse
Part Data Attributes for SQ24T03150-PAA0 by Bel Fuse
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
ONE-EIGHTH BRICK PACKAGE-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
19 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e0
|
Length
|
58.42 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.3 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
8.1 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
3.81 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
49.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.76 mm
|
Alternate Parts for SQ24T03150-PAA0
This table gives cross-reference parts and alternative options found for SQ24T03150-PAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24T03150-PAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ24T03150-PAA0 | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8 | Bel Power Solutions | SQ24T03150-PAA0 vs SQ24T03150-PAA0 |
SQ24T03150-PAA0G | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | Bel Fuse | SQ24T03150-PAA0 vs SQ24T03150-PAA0G |
Related Parts for SQ24T03150-PAA0
-
SQ24T03150-NEC0GPower Supply Modules
-
ST72T331J2B6Microcontrollers
-
SS495B-T3Other Analog ICs
-
LM2671MX-ADJ/NOPBSwitching Regulator or Controllers
-
SQM85N03-06P-GE3Power Field-Effect Transistors
-
SPX29150U-L-3-3Linear Regulator ICs
-
SP3003-04JTGTransient Suppressors
-
SP3239ECY-LLine Driver or Receivers
-
SN74LV4052APWRMultiplexers or Switches