There are no models available for this part yet.
Overview of SQ24T04120-NBA0G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SQ24T04120-NBA0G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ0164
|
Newark | Dc/Dc Converter |Bel Power Solutions SQ24T04120-NBA0G RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7200 | Buy Now | |
DISTI #
SQ24T04120-NBA0G-ND
|
DigiKey | DC DC CONVERTER 12V 48W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5681 / $90.6700 | Buy Now | |
DISTI #
784-SQ24T04120-NBA0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter RoHS: Compliant | 76 |
|
$76.5600 / $92.5200 | Buy Now | |
DISTI #
70423689
|
RS | DC/DC converter,18-36Vin,12Vo 4A 48W | Bel Power Solutions SQ24T04120-NBA0G RoHS: Compliant Min Qty: 288 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0200 | RFQ | |
Onlinecomponents.com | DC-DC Converter - 12VDC @4A - Input: 18 to 36VDC - Through Hole - RoHS Compliant RoHS: Compliant | 0 |
|
$72.4700 / $77.4500 | Buy Now | ||
DISTI #
000000000006359606
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC Converter Min Qty: 10 | 0 |
|
$76.0000 / $89.7600 | Buy Now |
CAD Models for SQ24T04120-NBA0G by Bel Power Solutions
Part Data Attributes for SQ24T04120-NBA0G by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bel Power Solutions
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.42 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
8.94 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
3.81 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Total Power Output-Max
|
48 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.76 mm
|
Related Parts for SQ24T04120-NBA0G
-
SQ24T15033-NEC0Power Supply Modules
-
MF-R250Non-linear Resistors
-
SPC5676RDK3MVU1Microcontrollers
-
TPS2419PWROther Analog ICs
-
SP6650EU-LSwitching Regulator or Controllers
-
C1608X5R1A106K080ACFixed Capacitors
-
SQD40N04-10A-GE3Power Field-Effect Transistors
-
MBRS340T3GRectifier Diodes
-
5-104069-2Headers and Edge Type Connectors