Part Details for SQ24T10050-PAALG by Bel Power Solutions
Overview of SQ24T10050-PAALG by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24T10050-PAALG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-SQ24T10050-PAALG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Contact Customer Service Group for more details RoHS: Compliant | 0 |
|
$75.2000 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 5VDC @10A - Input: 18 to 36VDC - Through Hole - RoHS Compliant RoHS: Compliant | 0 |
|
$72.2500 / $212.0400 | Buy Now |