Part Details for SQ4840CEY-T1_GE3 by Vishay Intertechnologies
Overview of SQ4840CEY-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ4840CEY-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0147
|
Newark | Mosfet, N-Ch, 40V, 20.7A, So-8 Rohs Compliant: Yes |Vishay SQ4840CEY-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4940 |
|
$1.0500 / $1.4600 | Buy Now |
DISTI #
SQ4840CEY-T1_GE3
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 20.7 A, 9 Milliohms, SOIC, 8 Pins, Surface Mount - Tape and Reel (Alt: SQ4840CEY-T1_GE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4166 / $0.4467 | Buy Now |
DISTI #
78-SQ4840CEY-T1_GE3
|
Mouser Electronics | MOSFET Automotive N-Channel 40V 175C MOSFET 9mO 10V, 12mO 4.5V RoHS: Compliant | 4506 |
|
$0.4720 / $1.2500 | Buy Now |
DISTI #
SQ4840CEY-T1_GE3
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 20.7 A, 9 Milliohms, SOIC, 8 Pins, Surface Mount - Tape and Reel (Alt: SQ4840CEY-T1_GE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4166 / $0.4467 | Buy Now |
DISTI #
4077828
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 20.7A, SO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4940 |
|
$0.5444 / $1.3498 | Buy Now |
DISTI #
4077828RL
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 20.7A, SO-8 RoHS: Compliant Min Qty: 100 Container: Reel | 4940 |
|
$0.5444 / $0.8630 | Buy Now |
DISTI #
4077828
|
Farnell | MOSFET, N-CH, 40V, 20.7A, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 0 Days Container: Cut Tape | 4940 |
|
$0.5411 / $1.4496 | Buy Now |
DISTI #
4077828RL
|
Farnell | MOSFET, N-CH, 40V, 20.7A, SO-8 RoHS: Compliant Min Qty: 100 Lead time: 44 Weeks, 0 Days Container: Reel | 4940 |
|
$0.5411 / $0.8160 | Buy Now |
Part Details for SQ4840CEY-T1_GE3
SQ4840CEY-T1_GE3 CAD Models
SQ4840CEY-T1_GE3 Part Data Attributes:
|
SQ4840CEY-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ4840CEY-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |