Part Details for SQ48T05080-NAC0 by Bel Power Solutions
Overview of SQ48T05080-NAC0 by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQ48T05080-NAC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0187
|
Newark | Dc-Dc Converter |Bel Power Solutions SQ48T05080-NAC0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4300 / $156.9300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 8VDC @5A - Input: 36 to 75VDC - Through Hole RoHS: Compliant |
45 In Stock |
|
$92.0200 / $297.0800 | Buy Now |
DISTI #
51625284
|
Verical | Module DC-DC 48VIN 1-OUT 8V 5.3A 50W 8-Pin 1/8-Brick RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Date Code: 1810 | Americas - 33 |
|
$119.6260 / $351.0910 | Buy Now |
DISTI #
54459429
|
Verical | Module DC-DC 48VIN 1-OUT 8V 5.3A 50W 8-Pin 1/8-Brick RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$83.3700 / $86.5800 | Buy Now |
DISTI #
SQ48T05080NAC0-0
|
TME | SQ48T05080-NAC0 Min Qty: 1 | 12 |
|
$87.8095 / $101.3179 | Buy Now |
|
Master Electronics | DC-DC Converter - 8VDC @5A - Input: 36 to 75VDC - Through Hole RoHS: Compliant |
45 In Stock |
|
$92.0200 / $297.0800 | Buy Now |
Part Details for SQ48T05080-NAC0
SQ48T05080-NAC0 CAD Models
SQ48T05080-NAC0 Part Data Attributes
|
SQ48T05080-NAC0
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ48T05080-NAC0
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Output Voltage-Max | 8.8 V | |
Output Voltage-Min | 6.4 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ48T05080-NAC0
This table gives cross-reference parts and alternative options found for SQ48T05080-NAC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ48T05080-NAC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ48T05080-NAC0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Power Solutions | SQ48T05080-NAC0 vs SQ48T05080-NAC0G |
SQ48T05080-NAC0 | DC-DC Regulated Power Supply Module, 1 Output, 42.4W, Hybrid, 1/8 BRICK PACKAGE-8 | Bel Fuse | SQ48T05080-NAC0 vs SQ48T05080-NAC0 |