Part Details for SQ48T15015-NCB0 by Bel Power Solutions
Overview of SQ48T15015-NCB0 by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQ48T15015-NCB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 1.5VDC @15A - Input: 36 to 75VDC - Through Hole |
4 In Stock |
|
$72.4000 / $177.0900 | Buy Now |
DISTI #
51641882
|
Verical | Module DC-DC 48VIN 1-OUT 1.5V 15A 50W 8-Pin 1/8-Brick Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 3 |
|
$214.6545 / $218.3600 | Buy Now |
|
Master Electronics | DC-DC Converter - 1.5VDC @15A - Input: 36 to 75VDC - Through Hole |
4 In Stock |
|
$72.4000 / $177.0900 | Buy Now |
Part Details for SQ48T15015-NCB0
SQ48T15015-NCB0 CAD Models
SQ48T15015-NCB0 Part Data Attributes:
|
SQ48T15015-NCB0
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ48T15015-NCB0
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 1.65 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ48T15015-NCB0
This table gives cross-reference parts and alternative options found for SQ48T15015-NCB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ48T15015-NCB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ48T15015-NCB0G | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Power Solutions | SQ48T15015-NCB0 vs SQ48T15015-NCB0G |
SQ48T15015-NCB0G | DC-DC Regulated Power Supply Module, 1 Output, 22.5W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8 | Bel Fuse | SQ48T15015-NCB0 vs SQ48T15015-NCB0G |