-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 7.8A I(D), 20V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70W, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQA410CEJW-T1_GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2799
|
Newark | Mosfet, N-Ch, 20V, 7.8A, Powerpak Sc-70W, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:7.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Vishay SQA410CEJW-T1_GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$0.0410 | Buy Now |
DISTI #
01AM0591
|
Newark | Mosfet, N-Ch, 20V, 7.8A, Powerpak Sc-70W Rohs Compliant: Yes |Vishay SQA410CEJW-T1_GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1330 / $0.1560 | Buy Now |
DISTI #
SQA410CEJW-T1_GE3
|
Avnet Americas | Transistor Power MOSFET N-CH 20V 7.8A 6-Pin PowerPAK SC-70W - Tape and Reel (Alt: SQA410CEJW-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1108 / $0.1177 | Buy Now |
DISTI #
SQA410CEJW-T1_GE3
|
EBV Elektronik | Transistor Power MOSFET NCH 20V 78A 6Pin PowerPAK SC70W (Alt: SQA410CEJW-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQA410CEJW-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQA410CEJW-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 7.8A I(D), 20V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70W, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70W, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.8 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | TRENCH MOSFET | |
Feedback Cap-Max (Crss) | 58 pF | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 13.6 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 32 ns |