Part Details for SQA410EJ-T1GE3 by Vishay Intertechnologies
Overview of SQA410EJ-T1GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQA410EJ-T1GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 7.8A 28m5A4.5V 13.6W 1.1V250uA 1PCSNChannel SC-70-6L MOSFETs ROHS | 2360 |
|
$0.3716 / $0.5029 | Buy Now |