There are no models available for this part yet.
Overview of SQA411CEJW-T1-GE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQA411CEJW-T1-GE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQA411CEJW-T1-GE3
|
TTI | MOSFETs POWRPK P CHAN 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 |
Americas - 6000 In Stock |
|
$0.1410 / $0.1640 | Buy Now | |
DISTI #
SQA411CEJW-T1-GE3
|
TME | Transistor: P-MOSFET, TrenchFET®, unipolar, -60V, -6.46A, Idm: -20A Min Qty: 3000 | 0 |
|
$0.2040 | RFQ |