Part Details for SQAC0807-11NJ-RC by Allied Components International
Overview of SQAC0807-11NJ-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQAC0807-11NJ-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-SQAC0807-11NJ-RCTR-ND
|
DigiKey | 11.2nH 5% Square Air Coil Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30 In Stock |
|
$0.7500 / $0.9800 | Buy Now |
Part Details for SQAC0807-11NJ-RC
SQAC0807-11NJ-RC CAD Models
SQAC0807-11NJ-RC Part Data Attributes:
|
SQAC0807-11NJ-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
SQAC0807-11NJ-RC
Allied Components International
General Purpose Inductor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |