Part Details for SQCAEA2R4BATME\\500 by Kyocera AVX Components
Overview of SQCAEA2R4BATME\\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCAEA2R4BATME\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCAEA2R4BATME\\500
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.4 pF, 150 V, � 0.1pF, C0G (NP0), 0505 [1414 Metric] - Tape and Reel (Alt: SQCAEA2R4BATME\\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |