Part Details for SQCAEA3R0BATME\\500 by Kyocera AVX Components
Overview of SQCAEA3R0BATME\\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCAEA3R0BATME\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2247
|
Newark | Ultra Q/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx SQCAEA3R0BATME\\500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 / $2.0900 | Buy Now |
DISTI #
SQCAEA3R0BATME\\500
|
Avnet Abacus | Cap Ceramic 3pF 150V C0G 0.1pF SMD 125�C T/R - Tape and Reel (Alt: SQCAEA3R0BATME\\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |