Part Details for SQCB2M271JAJME\\500 by Kyocera AVX Components
Overview of SQCB2M271JAJME\\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCB2M271JAJME\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCB2M271JAJME\\500
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 200 V, ± 5%, M, 1111 [2828 Metric] - Tape and Reel (Alt: SQCB2M271JAJME\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQCB2M271JAJME\\500
|
Avnet Abacus | Multilayer Ceramic Capacitor, 270 pF, 200 V, � 5%, M, 1111 [2828 Metric] (Alt: SQCB2M271JAJME\\500) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |