-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11.5A I(D), 250V, 0.162ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2725
|
Newark | Mosfet, N-Channel 250 V Dpak To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:11.5A, Drain Source Voltage Vds:250V, On Resistance Rds(On):0.1342Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Vishay SQD10950E_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6621 |
|
$0.6880 / $0.7510 | Buy Now |
DISTI #
SQD10950E_GE3
|
Avnet Americas | Transistor MOSFET N-CH 250V 11.5A 3-Pin TO-252AA (Alt: SQD10950E_GE3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.5646 / $0.7172 | Buy Now |
DISTI #
34AH2725
|
Avnet Americas | Transistor MOSFET N-CH 250V 11.5A 3-Pin TO-252AA - Product that comes on tape, but is not reeled (Alt: 34AH2725) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 590 Partner Stock |
|
$0.9910 / $1.5000 | Buy Now |
DISTI #
78-SQD10950E_GE3
|
Mouser Electronics | MOSFET N-CHANNEL 250-V (D-S) 175C MOSFET RoHS: Compliant | 2526 |
|
$0.5230 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.5510 | Buy Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
DISTI #
SQD10950E_GE3
|
EBV Elektronik | Transistor MOSFET N-CH 250V 11.5A 3-Pin TO-252AA (Alt: SQD10950E_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQD10950E_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQD10950E_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 11.5A I(D), 250V, 0.162ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.162 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 16 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 40 ns | |
Turn-on Time-Max (ton) | 30 ns |