Part Details for SQD25N15-52_GE3 by Vishay Siliconix
Overview of SQD25N15-52_GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQD25N15-52_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQD25N15-52_GE3CT-ND
|
DigiKey | MOSFET N-CH 150V 25A TO252 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5550 In Stock |
|
$1.7325 / $3.7100 | Buy Now |
|
New Advantage Corporation | Single N-Channel 150 V 0.136 Ohm 51 nC 107 W Silicon SMT Mosfet - TO-252-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 218000 |
|
$1.3500 / $1.4400 | Buy Now |